
PAEK-916 | |
|---|---|
DigiKey Part Number | PAEK-916-ND |
Manufacturer | |
Manufacturer Product Number | PAEK-916 |
Description | KIT EVAL PERMNT MNT ANT 916MHZ |
Customer Reference | |
Detailed Description | - Antenna 916MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 916MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 916MHz | |
Function | Antenna |

