RF Transmitter, OOK 433MHz ASK, OOK Handheld, 8 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTX-433-HH-LR8-HS

DigiKey Part Number
OTX-433-HH-LR8-HS-ND
Manufacturer
Manufacturer Product Number
OTX-433-HH-LR8-HS
Description
REMOTE CONTROL TX HS 433MHZ 8BTN
Customer Reference
Detailed Description
RF Transmitter, OOK 433MHz ASK, OOK Handheld, 8 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Transmitter, OOK
Modulation or Protocol
ASK, OOK
Frequency
433MHz
Applications
Access Control System, Home Automation, Keyless Entry, Remote Control
Interface
Handheld, 8 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
8 Buttons, 1000 ft. Operating Distance, High Security
Voltage - Supply
2.1V ~ 3.6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.