
OTX-433-HH-KF4-DS | |
---|---|
DigiKey Part Number | OTX-433-HH-KF4-DS-ND |
Manufacturer | |
Manufacturer Product Number | OTX-433-HH-KF4-DS |
Description | XMITTER KEYFOB 433MHZ 4 BUTTON |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz ASK, OOK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433.92MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 4 Buttons, 750 ft. Operating Distance | |
Voltage - Supply | 2.3V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 22,47164 € | 5.617,91 € |
Unit Price without VAT: | 22,47164 € |
---|---|
Unit Price with VAT: | 26,74125 € |