XMITTER_1 BUTTON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTX-433-HH-KF1-DS

DigiKey Part Number
OTX-433-HH-KF1-DS-ND
Manufacturer
Manufacturer Product Number
OTX-433-HH-KF1-DS
Description
XMITTER KEYFOB 433MHZ 1 BUTTON
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Transmitter 433.92MHz ASK, OOK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Function
Transmitter
Modulation or Protocol
ASK, OOK
Frequency
433.92MHz
Applications
General Remote Control, Home Automation, RKE
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
1 Button, 750 ft. Operating Distance
Voltage - Supply
2.3V ~ 3.6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25022,47164 €5.617,91 €
Unit Price without VAT:22,47164 €
Unit Price with VAT:26,74125 €