
OTX-433-HH-CP8-MS | |
---|---|
DigiKey Part Number | OTX-433-HH-CP8-MS-ND |
Manufacturer | |
Manufacturer Product Number | OTX-433-HH-CP8-MS |
Description | REMOTE CONTROL TX MS 433MHZ 8BTN |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 8 Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | Handheld, 8 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 8 Buttons, 750 ft. Operating Distance | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | 42,67100 € | 11.094,46 € |
Unit Price without VAT: | 42,67100 € |
---|---|
Unit Price with VAT: | 50,77849 € |