
MDEV-GNSS-GM | |
|---|---|
DigiKey Part Number | MDEV-GNSS-GM-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-GNSS-GM |
Description | KIT MASTER DEV GNSS GM SERIES |
Customer Reference | |
Detailed Description | RXM-GNSS-GM GM GNSS (Galileo, GLONASS, GPS, QZSS) Navigation 1.575GHz, 1.602GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
Frequency | 1.575GHz, 1.602GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RXM-GNSS-GM | |
Note | - | |
RF Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | 1.575GHz, 1.602GHz | |
Function | Navigation | |
Base Product Number |

