
MDEV-900-PRC | |
|---|---|
DigiKey Part Number | MDEV-900-PRC-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-900-PRC |
Description | HUMPRC MASTER DEVELOPMENT SYSTEM |
Customer Reference | |
Detailed Description | HUM-900-PRC HumPRC™ Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part HUM-900-PRC |
Packaging Box | RF Frequency 915MHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,87000 € | 86,87 € |
| 10 | 86,66700 € | 866,67 € |
| Unit Price without VAT: | 86,87000 € |
|---|---|
| Unit Price with VAT: | 103,37530 € |

