
MDEV-900-HP3-SPS-RS232 | |
|---|---|
DigiKey Part Number | MDEV-900-HP3-SPS-RS232-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-900-HP3-SPS-RS232 |
Description | KIT MASTER 900MHZ HP-3 RS232 SMD |
Customer Reference | |
Detailed Description | Linx OEM Module - Transmitter 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 900MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Accessories |
Packaging Box | Utilized IC / Part Linx OEM Module |
Part Status Obsolete | RF Frequency 900MHz |
Type Transmitter | Function Transmitter |

