
MDEV-418-HH-LR8-MS | |
|---|---|
DigiKey Part Number | MDEV-418-HH-LR8-MS-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-418-HH-LR8-MS |
Description | KIT DEV MS HANDHELD TX 418MHZ |
Customer Reference | |
Detailed Description | MS Long Range Handheld Series - 418MHz - Transmitter 418MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 418MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MS Long Range Handheld Series - 418MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 418MHz | |
Function | Transmitter | |
Base Product Number |

