


MDEV-418-HH-CP8-MS | |
|---|---|
DigiKey Part Number | MDEV-418-HH-CP8-MS-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-418-HH-CP8-MS |
Description | KIT DEV TX 418MHZ MS SERIES |
Customer Reference | |
Detailed Description | MS Compact Handheld Series - 418MHz - Transmitter 418MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer TE Connectivity Linx | Utilized IC / Part MS Compact Handheld Series - 418MHz |
Packaging Box | RF Frequency 418MHz |
Part Status Obsolete | Function Transmitter |
Type Transmitter | Base Product Number |
Frequency 418MHz |

