MS Long Range Handheld Series - 315MHz - Transmitter 315MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDEV-315-HH-LR8-MS

DigiKey Part Number
MDEV-315-HH-LR8-MS-ND
Manufacturer
Manufacturer Product Number
MDEV-315-HH-LR8-MS
Description
KIT DEV TX 315MHZ MS SER LONG-RG
Customer Reference
Detailed Description
MS Long Range Handheld Series - 315MHz - Transmitter 315MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transmitter
Frequency
315MHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
MS Long Range Handheld Series - 315MHz
Note
-
RF Type
-
RF Frequency
315MHz
Function
Transmitter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.