
MDEV-315-HH-CP8-MS | |
|---|---|
DigiKey Part Number | MDEV-315-HH-CP8-MS-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-315-HH-CP8-MS |
Description | KIT DEV TX 315MHZ MS SERIES |
Customer Reference | |
Detailed Description | MS Compact Handheld Series - 315MHz - Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MS Compact Handheld Series - 315MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transmitter | |
Base Product Number |

