
LICAL-TRC-MT | |
|---|---|
DigiKey Part Number | LICAL-TRC-MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LICAL-TRC-MT |
Description | IC REMOTE CNTRL TRANSCODE 20SSOP |
Customer Reference | |
Detailed Description | Remote Control Transcoder IC Alarm Systems, Communication Systems 20-SSOP |
Datasheet | Datasheet |
Category | Applications Alarm Systems, Communication Systems |
Manufacturer TE Connectivity Linx | Voltage - Supply, Analog 2.0V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 20-SSOP |
Type Remote Control Transcoder |

