New Product
L000971-01 - Antenna 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L000971-01 - Antenna 902MHz ~ 928MHz Evaluation Board
L000971-80
L000971-80

L000971-80

DigiKey Part Number
343-L000971-80-ND
Manufacturer
Manufacturer Product Number
L000971-80
Description
EVB ANT, 915MHZ, 5X3X0.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
L000971-01 - Antenna 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
902MHz ~ 928MHz
Contents
Board(s)
Utilized IC / Part
L000971-01
RF Type
-
RF Frequency
902MHz ~ 928MHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
178,50000 €78,50 €
1065,52000 €655,20 €
2562,27880 €1.556,97 €
10058,71720 €5.871,72 €
Manufacturers Standard Package
Unit Price without VAT:78,50000 €
Unit Price with VAT:93,41500 €