



L000971-01 | |
|---|---|
DigiKey Part Number | 343-L000971-01TR-ND - Tape & Reel (TR) 343-L000971-01CT-ND - Cut Tape (CT) 343-L000971-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000971-01 |
Description | CER CHIP ANT, 915MHZ, 5X3X0.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,37480 € | 34,37 € |
| 100 | 1,23050 € | 123,05 € |
| 250 | 1,16180 € | 290,45 € |
| 500 | 1,12040 € | 560,20 € |
| 1.000 | 1,08632 € | 1.086,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05826 € | 2.116,52 € |
| 4.000 | 1,03517 € | 4.140,68 € |
| 6.000 | 1,02361 € | 6.141,66 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

