



L000970-80 | |
|---|---|
DigiKey Part Number | 343-L000970-80-ND |
Manufacturer | |
Manufacturer Product Number | L000970-80 |
Description | EVB ANT, 868MHZ, 5X3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | L000970-01 - Antenna 863MHz ~ 970MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | L000970-80 Models |
Category | Frequency 863MHz ~ 970MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Packaging Bag | Utilized IC / Part L000970-01 |
Part Status Active | RF Frequency 863MHz ~ 970MHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,50000 € | 78,50 € |
| 10 | 65,52000 € | 655,20 € |
| 25 | 62,27880 € | 1.556,97 € |
| 100 | 58,71720 € | 5.871,72 € |
| Unit Price without VAT: | 78,50000 € |
|---|---|
| Unit Price with VAT: | 93,41500 € |

