



L000970-01 | |
|---|---|
DigiKey Part Number | 343-L000970-01TR-ND - Tape & Reel (TR) 343-L000970-01CT-ND - Cut Tape (CT) 343-L000970-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000970-01 |
Description | CER CHIP ANT, 868MHZ, 5X3X0.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916.5MHz | |
Frequency Range | 863MHz ~ 970MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,60680 € | 40,17 € |
| 100 | 1,44230 € | 144,23 € |
| 250 | 1,36376 € | 340,94 € |
| 500 | 1,31644 € | 658,22 € |
| 1.000 | 1,27749 € | 1.277,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24544 € | 2.490,88 € |
| 4.000 | 1,21906 € | 4.876,24 € |
| 6.000 | 1,20585 € | 7.235,10 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

