



L000968-80 | |
|---|---|
DigiKey Part Number | 343-L000968-80-ND |
Manufacturer | |
Manufacturer Product Number | L000968-80 |
Description | EVB ANT, 902~928MHZ, 10X3.2X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | L000968-01 - Antenna 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Utilized IC / Part | L000968-01 | |
RF Type | - | |
RF Frequency | 902MHz ~ 928MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,49000 € | 79,49 € |
| 10 | 66,34500 € | 663,45 € |
| 25 | 63,06280 € | 1.576,57 € |
| 100 | 59,45640 € | 5.945,64 € |
| Unit Price without VAT: | 79,49000 € |
|---|---|
| Unit Price with VAT: | 94,59310 € |

