New Product
L000968-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L000968-01
L000968-01
L000968-01

L000968-01

DigiKey Part Number
343-L000968-01TR-ND - Tape & Reel (TR)
343-L000968-01CT-ND - Cut Tape (CT)
343-L000968-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000968-01
Description
CER CHIP ANT, 902~928MHZ, 10X3.2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Chip
Number of Bands
1
VSWR
4
Return Loss
-
Gain
1.5dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,02000 €5,02 €
103,84500 €38,45 €
253,55120 €88,78 €
1003,22820 €322,82 €
2503,07416 €768,54 €
5002,98136 €1.490,68 €
1.0002,92622 €2.926,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,84209 €5.684,18 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €