
L000953-80 | |
|---|---|
DigiKey Part Number | 343-L000953-80-ND |
Manufacturer | |
Manufacturer Product Number | L000953-80 |
Description | CERAMIC PATCH ANT WITH EVB, 1575 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000953-80 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 4 |
Packaging Box | Gain 6dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.52GHz | Applications GNSS, GPS |
Frequency Range 1.575GHz ~ 1.602GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,99000 € | 80,99 € |
| 10 | 67,65100 € | 676,51 € |
| 25 | 64,32200 € | 1.608,05 € |
| 100 | 60,66440 € | 6.066,44 € |
| Unit Price without VAT: | 80,99000 € |
|---|---|
| Unit Price with VAT: | 96,37810 € |

