
L000953-01 | |
|---|---|
DigiKey Part Number | 343-L000953-01TR-ND - Tape & Reel (TR) 343-L000953-01CT-ND - Cut Tape (CT) 343-L000953-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000953-01 |
Description | CERAMIC PATCH ANT, 1575-1602MHZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000953-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.52GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,58700 € | 35,87 € |
| 25 | 3,30920 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,93407 € | 440,11 € |
| 300 | 2,83257 € | 849,77 € |
| 450 | 2,78176 € | 1.251,79 € |
| 750 | 2,72547 € | 2.044,10 € |
| 1.050 | 2,69257 € | 2.827,20 € |
| 1.500 | 2,66092 € | 3.991,38 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

