



L000949-01 | |
|---|---|
DigiKey Part Number | 343-L000949-01TR-ND - Tape & Reel (TR) 343-L000949-01CT-ND - Cut Tape (CT) 343-L000949-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000949-01 |
Description | CHIP ANT,2.4+5GHZ,DUAL WI-FI,6X1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000949-01 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.3dBi, 1.34dBi |
Part Status Active | Termination Solder |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 2.442GHz, 5.5GHz | Applications 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20800 € | 55,20 € |
| 100 | 1,99140 € | 199,14 € |
| 250 | 1,88812 € | 472,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82590 € | 912,95 € |
| 1.000 | 1,77468 € | 1.774,68 € |
| 1.500 | 1,74903 € | 2.623,55 € |
| 2.500 | 1,72061 € | 4.301,52 € |
| 3.500 | 1,70399 € | 5.963,96 € |
| 5.000 | 1,68802 € | 8.440,10 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

