


L000941-11 | |
|---|---|
DigiKey Part Number | 343-L000941-11-ND |
Manufacturer | |
Manufacturer Product Number | L000941-11 |
Description | FPC ANT, VDP, 250MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000941-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.9, 2, 2.1, 2.2, 2.4 | |
Return Loss | - | |
Gain | 1.47dBi, 3.85dBi, 3.24dBi, 3.2dBi, 3.48dBi, 5.04dBi, 2.78dBi | |
Power - Max | 10 W | |
Features | Cable - 250mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,37840 € | 34,46 € |
| 100 | 1,23350 € | 123,35 € |
| 250 | 1,16444 € | 291,11 € |
| 500 | 1,12276 € | 561,38 € |
| 1.000 | 1,08849 € | 1.088,49 € |
| 2.500 | 1,05230 € | 2.630,75 € |
| 5.000 | 1,03049 € | 5.152,45 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

