
M55342K06B68E1RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B68E1RS2TR-ND - Tape & Reel (TR) 541-M55342K06B68E1RS2CT-ND - Cut Tape (CT) 541-M55342K06B68E1RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B68E1RS2 |
Description | RCWPM-575 68.1K 1% K M55342K06B6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,70360 € | 17,59 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,60490 € | 60,49 € |
| 250 | 0,56056 € | 140,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51468 € | 257,34 € |
| 1.000 | 0,49502 € | 495,02 € |
| 1.500 | 0,48542 € | 728,13 € |
| 2.500 | 0,47502 € | 1.187,55 € |
| 3.500 | 0,46907 € | 1.641,74 € |
| 5.000 | 0,46343 € | 2.317,15 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

