


L000941-02 | |
|---|---|
DigiKey Part Number | 343-L000941-02-ND |
Manufacturer | |
Manufacturer Product Number | L000941-02 |
Description | FPC ANT, VDP, 100MM, MHF1, 617-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000941-02 Models |
Category | VSWR 1.3, 2, 2.1, 2.4, 2.5, 2.6, 2.7 |
Manufacturer TE Connectivity Linx | Gain 0.3dBi, 3dBi, 3.5dBi, 1.6dBi, 3.3dBi, 2.7dBi, 1.5dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular | Termination MHF |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Applications 5G, LTE |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,30800 € | 32,70 € |
| 100 | 1,16970 € | 116,97 € |
| 250 | 1,10360 € | 275,90 € |
| 500 | 1,06376 € | 531,88 € |
| 1.000 | 1,03098 € | 1.030,98 € |
| 2.500 | 0,99637 € | 2.490,92 € |
| 5.000 | 0,97552 € | 4.877,60 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

