


L000941-01 | |
|---|---|
DigiKey Part Number | 343-L000941-01-ND |
Manufacturer | |
Manufacturer Product Number | L000941-01 |
Description | FPC ANT, VDP, 50MM, MHF1, 617-50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000941-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.8, 2.1, 2.2, 2.3, 2.6 | |
Return Loss | - | |
Gain | 1.3dBi, 3dBi, 2.46dBi, 2.93dBi, 3.65dBi, 3.04dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,14950 € | 114,95 € |
| 250 | 1,08436 € | 271,09 € |
| 500 | 1,04510 € | 522,55 € |
| 1.000 | 1,01280 € | 1.012,80 € |
| 2.500 | 0,97869 € | 2.446,72 € |
| 5.000 | 0,95814 € | 4.790,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

