
L000938-01 | |
|---|---|
DigiKey Part Number | 343-L000938-01CT-ND - Cut Tape (CT) 343-L000938-01DKR-ND - Digi-Reel® 343-L000938-01TR-ND |
Manufacturer | |
Manufacturer Product Number | L000938-01 |
Description | CERAMIC ANTENNA, 5G FULL BAND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000938-01 Models |
Category | Number of Bands 4 |
Manufacturer TE Connectivity Linx | VSWR 3.5, 4, 4.5 |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Gain 1.3dBi, 4.5dBi, 2.3dBi, 1.7dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 788.5MHz, 2.2GHz, 4.15GHz, 5.537GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Applications 3G, 4G, 5G |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,54500 € | 75,45 € |
| 25 | 7,02080 € | 175,52 € |
| 100 | 6,44460 € | 644,46 € |
| 250 | 6,31260 € | 1.578,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,96592 € | 3.579,55 € |
| 1.200 | 5,83644 € | 7.003,73 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

