
L000925-20 | |
|---|---|
DigiKey Part Number | 343-L000925-20-ND |
Manufacturer | |
Manufacturer Product Number | L000925-20 |
Description | ANTENNA 433MHZ FPC 1.13 COAX 200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRaWAN, LPWA, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz, 432.5MHz, 460MHz | |
Frequency Range | 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.1, 2.9, 3.3 | |
Return Loss | - | |
Gain | -4.05dBi, -4.24dBi, -3.64dBi | |
Features | Cable - 200mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | IoT, LoRaWAN, LPWA, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,98800 € | 49,70 € |
| 100 | 1,79120 € | 179,12 € |
| 250 | 1,69728 € | 424,32 € |
| 500 | 1,64070 € | 820,35 € |
| 1.000 | 1,59413 € | 1.594,13 € |
| 2.500 | 1,54496 € | 3.862,40 € |
| 5.000 | 1,51533 € | 7.576,65 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

