


L000836-07 | |
|---|---|
DigiKey Part Number | 343-L000836-07-ND |
Manufacturer | |
Manufacturer Product Number | L000836-07 |
Description | FPC ANT, VDP, 50MM, MHF4L, 617-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000836-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 2, 2.2, 2.5, 2.6 | |
Return Loss | - | |
Gain | 1.17dBi, 2.31dBi, 1.56dBi, 3.11dBi, 3.64dBi, 3.51dBi, 3.45dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,19760 € | 29,94 € |
| 100 | 1,06920 € | 106,92 € |
| 250 | 1,00796 € | 251,99 € |
| 500 | 0,97102 € | 485,51 € |
| 1.000 | 0,94061 € | 940,61 € |
| 2.500 | 0,90852 € | 2.271,30 € |
| 5.000 | 0,88918 € | 4.445,90 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

