


L000836-02 | |
|---|---|
DigiKey Part Number | 343-L000836-02-ND |
Manufacturer | |
Manufacturer Product Number | L000836-02 |
Description | FPC ANT, VDP, 100MM, MHF1, 617-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000836-02 Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity Linx | VSWR 1.9, 2, 2.2, 2.6, 2.7, 2.9 |
Packaging Bag | Gain 0.6dBi, 3.1dBi, 3.4dBi, 3dBi, 2.7dBi, 3.4dBi, 3.6dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Features Cable - 100mm |
Frequency Group Wide Band | Termination MHF |
Frequency (Center/Band) 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Height (Max) 0.006" (0.15mm) |
Antenna Type Flat Patch | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,22000 € | 30,50 € |
| 100 | 1,08950 € | 108,95 € |
| 250 | 1,02724 € | 256,81 € |
| 500 | 0,98970 € | 494,85 € |
| 1.000 | 0,95882 € | 958,82 € |
| 2.500 | 0,92622 € | 2.315,55 € |
| 5.000 | 0,90657 € | 4.532,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

