
L000727-02 | |
|---|---|
DigiKey Part Number | 343-L000727-02-ND |
Manufacturer | |
Manufacturer Product Number | L000727-02 |
Description | LPWA FPC ANT, HDP, MHF4L-TYPE, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000727-02 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2.25 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 48.77mm |
RF Family/Standard General ISM | Termination MHF4 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 440MHz | Height (Max) 0.060" (1.52mm) |
Frequency Range 410MHz ~ 470MHz | Applications General Purpose |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05100 € | 20,51 € |
| 25 | 1,87920 € | 46,98 € |
| 100 | 1,69050 € | 169,05 € |
| 250 | 1,60048 € | 400,12 € |
| 500 | 1,54622 € | 773,11 € |
| 1.000 | 1,50157 € | 1.501,57 € |
| 2.500 | 1,45442 € | 3.636,05 € |
| 5.000 | 1,42602 € | 7.130,10 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

