
L000696-01 | |
|---|---|
DigiKey Part Number | 343-L000696-01TR-ND - Tape & Reel (TR) 343-L000696-01CT-ND - Cut Tape (CT) 343-L000696-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000696-01 |
Description | CERAMIC PATCH ANT, 1561-1602MHZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000696-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 4,85900 € | 48,59 € |
| 25 | 4,49840 € | 112,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,01213 € | 601,82 € |
| 300 | 3,88053 € | 1.164,16 € |
| 450 | 3,81464 € | 1.716,59 € |
| 750 | 3,74163 € | 2.806,22 € |
| 1.050 | 3,69896 € | 3.883,91 € |
| 1.500 | 3,65791 € | 5.486,87 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

