RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000695-01

DigiKey Part Number
343-L000695-01TR-ND - Tape & Reel (TR)
343-L000695-01CT-ND - Cut Tape (CT)
343-L000695-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000695-01
Description
CERAMIC PATCH ANT, 1561-1602MHZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000695-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.581GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2.8
Return Loss
-
Gain
6dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.236" (6.00mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,29000 €6,29 €
104,85200 €48,52 €
254,49240 €112,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,00760 €601,14 €
3003,87647 €1.162,94 €
4503,81076 €1.714,84 €
7503,73795 €2.803,46 €
1.0503,69542 €3.880,19 €
1.5003,65451 €5.481,77 €
Manufacturers Standard Package
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,48510 €