RF ANTENNA ISM Ceramic Patch Solder Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000693-80

DigiKey Part Number
343-L000693-80-ND
Manufacturer
Manufacturer Product Number
L000693-80
Description
CERAMIC PATCH WITH EVB, 5850-592
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Ceramic Patch Solder Solder
Datasheet
 Datasheet
EDA/CAD Models
L000693-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
5.8875GHz
Frequency Range
5.85GHz ~ 5.925GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
6dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Solder
Height (Max)
0.157" (4.00mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,67000 €71,67 €
1059,67100 €596,71 €
2556,67280 €1.416,82 €
10053,37900 €5.337,90 €
Manufacturers Standard Package
Unit Price without VAT:71,67000 €
Unit Price with VAT:85,28730 €