
L000693-01 | |
|---|---|
DigiKey Part Number | 343-L000693-01TR-ND - Tape & Reel (TR) 343-L000693-01CT-ND - Cut Tape (CT) 343-L000693-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000693-01 |
Description | CERAMIC PATCH ANT, 5850-5925MHZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Ceramic Patch Solder Solder |
Datasheet | Datasheet |
EDA/CAD Models | L000693-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.8875GHz | |
Frequency Range | 5.85GHz ~ 5.925GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.157" (4.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91800 € | 29,18 € |
| 25 | 2,68520 € | 67,13 € |
| 100 | 2,42950 € | 242,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,25623 € | 902,49 € |
| 800 | 2,19183 € | 1.753,46 € |
| 1.200 | 2,15956 € | 2.591,47 € |
| 2.000 | 2,12383 € | 4.247,66 € |
| 2.800 | 2,10294 € | 5.888,23 € |
| 4.000 | 2,08287 € | 8.331,48 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

