
L000691-01 | |
|---|---|
DigiKey Part Number | 343-L000691-01TR-ND - Tape & Reel (TR) 343-L000691-01CT-ND - Cut Tape (CT) 343-L000691-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000691-01 |
Description | CERAMIC PATCH ANT, 1561-1602MHZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Solder |
Datasheet | Datasheet |
EDA/CAD Models | L000691-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.236" (6.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 2,92880 € | 73,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,56926 € | 449,62 € |
| 350 | 2,48183 € | 868,64 € |
| 525 | 2,43804 € | 1.279,97 € |
| 875 | 2,38950 € | 2.090,81 € |
| 1.225 | 2,36114 € | 2.892,40 € |
| 1.750 | 2,33387 € | 4.084,27 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

