
L000682-01 | |
|---|---|
DigiKey Part Number | 343-L000682-01TR-ND - Tape & Reel (TR) 343-L000682-01CT-ND - Cut Tape (CT) 343-L000682-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000682-01 |
Description | SPLATCH 5G/LTE EUROPE WIDEBAND C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000682-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.808GHz | |
Frequency Range | 617MHz ~ 5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 3.9 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | 5G, LTE, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,36280 € | 34,07 € |
| 100 | 1,21920 € | 121,92 € |
| 250 | 1,15064 € | 287,66 € |
| 500 | 1,10934 € | 554,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05828 € | 1.587,42 € |
| 3.000 | 1,03330 € | 3.099,90 € |
| 4.500 | 1,02079 € | 4.593,56 € |
| 7.500 | 1,00693 € | 7.551,98 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

