



L000619-03 | |
|---|---|
DigiKey Part Number | 343-L000619-03-ND |
Manufacturer | |
Manufacturer Product Number | L000619-03 |
Description | ANTENNA LTE HDP ADHESIVE BK 3M S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000619-03 Models |
Category | VSWR 1.2, 1.3, 1.4, 1.5, 1.6, 1.9, 2.1, 2.4 |
Manufacturer TE Connectivity Linx | Gain 3.7dBi, 3.8dBi, 2dBi, 3.1dBi, 6.2dBi, 3.9dBi, 4.5dBi, 4.3dBi, 5.2dBi, 4.9dBi, 3.6dBi, -1.9dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard Cellular, General ISM, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 750.5MHz, 875.5MHz, 1.581GHz, 1.955GHz, 2.35GHz, 2.442GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.965GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.7GHz, 3.55GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Height (Max) 0.320" (8.12mm) |
Antenna Type Flat Bar | Applications 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS |
Number of Bands 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 10,46500 € | 104,65 € |
| 25 | 9,77200 € | 244,30 € |
| 100 | 9,01130 € | 901,13 € |
| 250 | 8,64860 € | 2.162,15 € |
| 500 | 8,43000 € | 4.215,00 € |
| 1.000 | 8,25008 € | 8.250,08 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |

