
L000607-06 | |
|---|---|
DigiKey Part Number | 343-L000607-06-ND |
Manufacturer | |
Manufacturer Product Number | L000607-06 |
Description | LPWA FPC ANT, VDP, MHF4L-TYPE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000607-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 458.5MHz | |
Frequency Range | 450MHz ~ 467MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.29 | |
Return Loss | - | |
Gain | -0.29dBi | |
Power - Max | 10 W | |
Features | Cable - 149.86mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,46476 € | 4.929,52 € |
| Unit Price without VAT: | 2,46476 € |
|---|---|
| Unit Price with VAT: | 2,93306 € |

