
L000605-01 | |
|---|---|
DigiKey Part Number | 343-L000605-01-ND |
Manufacturer | |
Manufacturer Product Number | L000605-01 |
Description | ISM FPC ANT, VDP, MHF-TYPE, 50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000605-01 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.5 |
Series | Gain 3dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 48.77mm |
RF Family/Standard General ISM | Termination MHF1 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 440MHz | Height (Max) 0.060" (1.52mm) |
Frequency Range 410MHz ~ 470MHz | Applications ISM |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,19567 € | 4.391,34 € |
| Unit Price without VAT: | 2,19567 € |
|---|---|
| Unit Price with VAT: | 2,61285 € |

