



L000573-09 | |
|---|---|
DigiKey Part Number | 343-L000573-09-ND |
Manufacturer | |
Manufacturer Product Number | L000573-09 |
Description | FPL PRO ANTENNA, 2-PORT, GNSS, 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Module BNC Male, SMA Male Stud |
Datasheet | Datasheet |
EDA/CAD Models | L000573-09 Models |
Category | VSWR 1.3, 1.6, 2, 2.5 |
Manufacturer TE Connectivity Linx | Gain 3.3dBi, 36dBi, 28dBi, 6.7dBi, 8.6dBi, 8.6dBi |
Packaging Box | Power - Max 30 W |
Part Status Active | Features Cable - 5m, LNA |
RF Family/Standard Navigation, WiFi | Termination BNC Male, SMA Male |
Frequency Group Wide Band | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 815MHz, 1.582GHz, 1.583GHz, 2.45GHz, 5.45GHz, 6.562GHz | Mounting Type Stud |
Frequency Range 760MHz ~ 870MHz, 1.559GHz ~ 1.606GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz | Height (Max) 1.913" (48.60mm) |
Antenna Type Module | Applications GNSS, Wi-Fi |
Number of Bands 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,96000 € | 122,96 € |
| 10 | 103,89900 € | 1.038,99 € |
| 25 | 99,13840 € | 2.478,46 € |
| Unit Price without VAT: | 122,96000 € |
|---|---|
| Unit Price with VAT: | 146,32240 € |

