General ISM < 1GHz Proprietary Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUM-900-PRO

DigiKey Part Number
HUM-900-PRO-ND
Manufacturer
Manufacturer Product Number
HUM-900-PRO
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Proprietary Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FHSS, FSK, MSK
Frequency
902MHz ~ 928MHz
Data Rate
115.2kbps
Power - Output
9.5dBm
Sensitivity
-101dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
23.5mA
Current - Transmitting
22mA ~ 40.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
32-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25618,94395 €4.849,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,94395 €
Unit Price with VAT:22,54330 €