
FCTN-WALL-433 | |
|---|---|
DigiKey Part Number | FCTN-WALL-433-ND |
Manufacturer | |
Manufacturer Product Number | FCTN-WALL-433 |
Description | MODULE AC SWITCH RECEIVER 433MHZ |
Customer Reference | |
Detailed Description | RF Receiver, Relay 433MHz ASK, OOK Receiver, Latched Output 1.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver, Relay | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433MHz | |
Applications | General Remote Control, Wire Elimination | |
Interface | Receiver, Latched Output | |
Sensitivity | -95dBm | |
Power - Output | - | |
Data Rate (Max) | 1.2kbps | |
Features | Switch 1,800W (15 Amps) or 1HP @ 120 VAC | |
Voltage - Supply | 100V ~ 120 VAC | |
Base Product Number |

