
EVM-GPS-FM | |
|---|---|
DigiKey Part Number | EVM-GPS-FM-ND |
Manufacturer | |
Manufacturer Product Number | EVM-GPS-FM |
Description | EVAL MODULE FOR FM SERIES GPS RX |
Customer Reference | |
Detailed Description | RXM-GPS-FM FM GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer TE Connectivity Linx | Utilized IC / Part RXM-GPS-FM |
Series | RF Type GNSS (GPS) |
Packaging Bulk | RF Frequency 1575.42MHz |
Part Status Obsolete | Function Navigation |
Type GPS | Base Product Number |
Frequency 1575.42MHz |

