


EVAL-433-KH2 | |
|---|---|
DigiKey Part Number | EVAL-433-KH2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-433-KH2 |
Description | KIT BASIC EVAL 433MHZ KH2 SERIES |
Customer Reference | |
Detailed Description | KH2 Series RF Modules - 433MHz, Linx OEM Modules KH2 Receiver, Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Accessories |
Series | Utilized IC / Part KH2 Series RF Modules - 433MHz, Linx OEM Modules |
Packaging Box | RF Frequency 433MHz |
Part Status Obsolete | Function Receiver, Transmitter |
Type Transmitter, Receiver |

