
EVAL-433-KF | |
|---|---|
DigiKey Part Number | EVAL-433-KF-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-433-KF |
Description | KIT EVAL KEYFOB 433 MHZ 5 BUTTON |
Customer Reference | |
Detailed Description | Linx OEM Module - Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Accessories |
Packaging Box | Utilized IC / Part Linx OEM Module |
Part Status Obsolete | RF Frequency 433MHz |
Type Transmitter | Function Transmitter |

