
EVAL-418-KF | |
|---|---|
DigiKey Part Number | EVAL-418-KF-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-418-KF |
Description | SYSTEM KEYFOB EVAL 418MHZ 5BTTN |
Customer Reference | |
Detailed Description | KH2 Series RF Modules - 418MHz, Linx OEM Modules KH2 Receiver, Transmitter 418MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 418MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Accessories |
Series | Utilized IC / Part KH2 Series RF Modules - 418MHz, Linx OEM Modules |
Packaging Box | RF Frequency 418MHz |
Part Status Obsolete | Function Receiver, Transmitter |
Type Transmitter, Receiver |

