
EVAL-315-KF | |
|---|---|
DigiKey Part Number | EVAL-315-KF-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-315-KF |
Description | SYSTEM EVAL KEYFOB 315MHZ 5BUTTN |
Customer Reference | |
Detailed Description | Linx OEM Module - Receiver, Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 315MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Linx OEM Module | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Receiver, Transmitter |

