
EVAL-315-HHLR | |
|---|---|
DigiKey Part Number | EVAL-315-HHLR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-315-HHLR |
Description | KIT EVAL LONG RANGE HAND HELD TX |
Customer Reference | |
Detailed Description | Linx OEM Module - Receiver, Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 315MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Accessories |
Packaging Box | Utilized IC / Part Linx OEM Module |
Part Status Obsolete | RF Frequency 315MHz |
Type Transmitter, Receiver | Function Receiver, Transmitter |

