
EVAL-315-DS | |
|---|---|
DigiKey Part Number | 343-EVAL-315-DS-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-315-DS |
Description | DS SERIES BASIC EVALUATION KIT W |
Customer Reference | |
Detailed Description | LICAL-EDC-DS001 DS Encoder, Decoder 315MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Encoder, Decoder | |
Frequency | 315MHz | |
Contents | Board(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | LICAL-EDC-DS001 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Encoder, Decoder |

